OPTEK OPS666
| Manufacturer | |
| MPN | OPS666 |
| LCSC Part # | C17469904 |
| Packaging | - |
| Customer # | |
| Key Attributes | Photointerrupters - Slot Type - Transistor Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | OPTEK | |
| Packaging | - | |
| Slot Width | - | |
| Output Current | 100uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Each LED/photo sensor pair in this series consists of a GaAs infrared emitting diode and an NPN silicon phototransistor, housed in T-1 packages (OPS665, OPS666, OPS667) or matched side-looking clear plastic packages (OPS691, OPS692, OPS693, and OPS698). Matched pairs are ideal for unique applications where the required quantities do not justify the cost of assembly tooling. Proper alignment becomes critical when the distance between the LED and sensor exceeds twice the specified C(ON) distance. Although sold as paired products, the emitter and sensor are packaged separately for ease of handling. Note that the sensor is sensitive to ambient light.
Features
- High current transfer ratio
- Low-cost plastic package
- Side-viewing transparent plastic package (OPS691, OPS692, OPS693, and OPS698)
Applications
Non-contact reflective object sensor, assembly line automation, machine automation, machine safety, end-of-travel sensor, door sensor
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.9003 | $ 3.90 |
| 200+ | $ 1.5571 | $ 311.42 |
| 500+ | $ 1.5041 | $ 752.05 |
| 1,000+ | $ 1.4784 | $ 1478.40 |
Standard Packaging1000/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | OPTEK | |
| Packaging | - | |
| Slot Width | - | |
| Output Current | 100uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Each LED/photo sensor pair in this series consists of a GaAs infrared emitting diode and an NPN silicon phototransistor, housed in T-1 packages (OPS665, OPS666, OPS667) or matched side-looking clear plastic packages (OPS691, OPS692, OPS693, and OPS698). Matched pairs are ideal for unique applications where the required quantities do not justify the cost of assembly tooling. Proper alignment becomes critical when the distance between the LED and sensor exceeds twice the specified C(ON) distance. Although sold as paired products, the emitter and sensor are packaged separately for ease of handling. Note that the sensor is sensitive to ambient light.
Features
- High current transfer ratio
- Low-cost plastic package
- Side-viewing transparent plastic package (OPS691, OPS692, OPS693, and OPS698)
Applications
Non-contact reflective object sensor, assembly line automation, machine automation, machine safety, end-of-travel sensor, door sensor
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

