Hammond 167M5
| Manufacturer | |
| Mfr. Part # | 167M5 |
| LCSC Part # | C17469630 |
| Package | Screw Terminals |
| Customer # | |
| Description | 5V 3A 115V Screw Terminals Power Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Hammond | |
| Package | Screw Terminals |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 91.7529 | $ 91.75 |
200+ | $ 36.6111 | $ 7322.22 |
500+ | $ 35.3872 | $ 17693.60 |
1,000+ | $ 34.7826 | $ 34782.60 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$