Central CT5HTF-1055
| Manufacturer | |
| Mfr. Part # | CT5HTF-1055 |
| LCSC Part # | C17468060 |
| Package | Through Hole |
| Customer # | |
| Description | Bandpass 1.045GHz~1.065GHz 3rd Order Through Hole Filters - Active RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Filters - Active | |
| Manufacturer | Central | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 48.1484 | $ 48.15 |
200+ | $ 19.2121 | $ 3842.42 |
500+ | $ 18.5699 | $ 9284.95 |
1,000+ | $ 18.2534 | $ 18253.40 |
Standard Packaging 500/Full
Bag | ||