LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom ACPL-824-300E product image
Images for reference only

Broadcom ACPL-824-300E

Manufacturer
MPN
ACPL-824-300E
LCSC Part #
C17467973
Packaging
SMD-8P
Customer #
Key Attributes
50mA 1.2V SMD-8P Transistor, Photovoltaic Output Optoisolators RoHS
DatasheetBroadcom ACPL-824-300E
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0982$ 1.10
200+$ 0.4393$ 87.86
500+$ 0.4242$ 212.10
1,000+$ 0.4166$ 416.60
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerBroadcom
PackagingSMD-8P
Fall time3us
Rise time4us
Output Current50mA
Voltage - Forward(Vf)1.2V
Isolation Voltage(Vrms)5kV
Number of Channels2
Features-

Introduction

AI Translation

Broadcom ACPL-824 is an AC input dual-channel wide-pitch phototransistor optocoupler containing four LEDs optically coupled to two independent phototransistors. It comes in an 8-pin DIP package. Similarly, ACPL-844 is an AC input quad-channel wide-pitch phototransistor optocoupler containing eight LEDs optically coupled to four independent phototransistors. It comes in a 16-pin DIP package. Both types offer wide lead spacing options and SMD options with formed leads, with an input-output isolation voltage of 5000Vrms. The typical response time tr is 4μs, and the current transfer ratio (CTR) ranges from 20% to 300%.

Features

AI Translation
  • Current Transfer Ratio (CTR: min. 20% at IF = ±1mA, VCE = 5V)
  • High input-output isolation voltage (VISO = 5000VRMS)
  • Response time (tr: typ. 4μs at VCE = 2V, IC = 2mA, RL = 100Ω)
  • Compact DIP package
  • Safety and regulatory approvals:
    • CSA
    • UL1577
    • IEC/EN/DIN EN 60747-5-5
  • Available options:
    • 0.4 inch (10.16mm) pin pitch (W00)
    • Gull-wing leads for surface mount (300)
    • SMD tape and reel packaging for ACPL-824 only (500)
    • IEC/EN/DIN EN 60747-5-5 certified (060)
    • Lead-free (000E)

Applications

AI Translation
  • Programmable controller and computer I/O interfaces
  • Sequence controllers
  • System equipment and measuring instruments
  • Signal transmission between circuits of different potentials and impedances