OSRAM GW CSSRM3.PM-N6N8-XX57-1-700-R33
| Manufacturer | |
| Mfr. Part # | GW CSSRM3.PM-N6N8-XX57-1-700-R33 |
| LCSC Part # | C17467151 |
| Package | 1212 |
| Customer # | |
| Description | 3000K 2.8V 1212 LED White Lighting RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | OSRAM | |
| Package | 1212 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,000 
3,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3326 | $ 1.33 |
10+ | $ 1.114 | $ 11.14 |
30+ | $ 0.9943 | $ 29.83 |
100+ | $ 0.8586 | $ 85.86 |
500+ | $ 0.798 | $ 399.00 |
1,000+ | $ 0.7709 | $ 770.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$