ifm Efector TM5601
| Manufacturer | |
| MPN | TM5601 |
| LCSC Part # | C17466929 |
| Packaging | - |
| Customer # | |
| Key Attributes | -25℃~+80℃ RTD (Resistance Temperature Detector) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/RTD (Resistance Temperature Detector) | |
| Manufacturer | ifm Efector | |
| Packaging | - | |
| Detection Temperature Range | -25℃~+80℃ | |
| Temperature Conversion Time | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 292.3287 | $ 292.33 |
| 200+ | $ 116.6419 | $ 23328.38 |
| 500+ | $ 112.7431 | $ 56371.55 |
| 1,000+ | $ 110.818 | $ 110818.00 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |

