API Delevan 103-560JS
| Manufacturer | |
| MPN | 103-560JS |
| LCSC Part # | C17466927 |
| Packaging | SMD,2.5x2.5mm |
| Customer # | |
| Key Attributes | FIXED IND 56nH 760mA 170mΩ SMD,2.5x2.5mm |
| Datasheet | API Delevan 103-560JS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,2.5x2.5mm | |
| Current Rating | 760mA | |
| Inductance | 56nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 170mΩ | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,2.5x2.5mm | |
| Current Rating | 760mA |
| Type | Description | |
|---|---|---|
| Inductance | 56nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 170mΩ | |
| Current - Saturation(Isat) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Maximum weight: 0.03g
- Current rating at 90°C ambient temperature with 35°C temperature rise
- Operating temperature range: -55°C ~ +125°C
- Maximum power dissipation at 90°C: 0.135W
- Available tolerances: J = 5%, H = 3%, G = 2%, F = 1%
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 29.6422 | $ 29.64 |
| 200+ | $ 11.8281 | $ 2365.62 |
| 500+ | $ 11.4328 | $ 5716.40 |
| 1,000+ | $ 11.2374 | $ 11237.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,2.5x2.5mm | |
| Current Rating | 760mA | |
| Inductance | 56nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 170mΩ | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,2.5x2.5mm | |
| Current Rating | 760mA |
| Type | Description | |
|---|---|---|
| Inductance | 56nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 170mΩ | |
| Current - Saturation(Isat) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Maximum weight: 0.03g
- Current rating at 90°C ambient temperature with 35°C temperature rise
- Operating temperature range: -55°C ~ +125°C
- Maximum power dissipation at 90°C: 0.135W
- Available tolerances: J = 5%, H = 3%, G = 2%, F = 1%
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

