TE Connectivity 5745115-2
| Manufacturer | |
| MPN | 5745115-2 |
| LCSC Part # | C17465717 |
| Packaging | Through Hole,Right Angle |
| Customer # | |
| Key Attributes | 37P Right Angle 2 Through Hole,Right Angle D-Sub Connector RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,Right Angle | |
| Number of Pins | 37P | |
| Mounting Type | Right Angle | |
| Number of Rows | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 56 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 34.261 | $ 34.26 |
| 224+ | $ 13.6711 | $ 3062.33 |
| 504+ | $ 13.214 | $ 6659.86 |
| 1,008+ | $ 12.9886 | $ 13092.51 |
Standard Packaging56/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,Right Angle | |
| Number of Pins | 37P | |
| Mounting Type | Right Angle | |
| Number of Rows | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 56 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

