API Delevan 5022-431F
| Manufacturer | |
| MPN | 5022-431F |
| LCSC Part # | C17465587 |
| Packaging | SMD,13.2x6.4mm |
| Customer # | |
| Key Attributes | FIXED IND 430nH 1.825A 110mΩ SMD,13.2x6.4mm |
| Datasheet | API Delevan 5022-431F |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,13.2x6.4mm | |
| Current Rating | 1.825A | |
| Inductance | 430nH | |
| Tolerance | ±1% | |
| DC Resistance(DCR) | 110mΩ | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,13.2x6.4mm | |
| Current Rating | 1.825A |
| Type | Description | |
|---|---|---|
| Inductance | 430nH | |
| Tolerance | ±1% | |
| DC Resistance(DCR) | 110mΩ | |
| Current - Saturation(Isat) | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 18.8638 | $ 18.86 |
| 200+ | $ 7.528 | $ 1505.60 |
| 500+ | $ 7.275 | $ 3637.50 |
| 800+ | $ 7.1508 | $ 5720.64 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,13.2x6.4mm | |
| Current Rating | 1.825A | |
| Inductance | 430nH | |
| Tolerance | ±1% | |
| DC Resistance(DCR) | 110mΩ | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,13.2x6.4mm | |
| Current Rating | 1.825A |
| Type | Description | |
|---|---|---|
| Inductance | 430nH | |
| Tolerance | ±1% | |
| DC Resistance(DCR) | 110mΩ | |
| Current - Saturation(Isat) | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

