LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVERLIGHT EL1010(TA)-VG product image
  • EL1010(TA)-VG thumbnail 1
  • EL1010(TA)-VG thumbnail 2
  • EL1010(TA)-VG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVERLIGHT EL1010(TA)-VGRoHS

Manufacturer
MPN
EL1010(TA)-VG
LCSC Part #
C17465393
Packaging
SOP-4-2.54mm
Customer #
Key Attributes
4PIN LONG CREEPAGE SOP PHOTOTRANSISTOR PHOTOCOUPLER
Datasheetpdf iconEVERLIGHT EL1010(TA)-VG
In-Stock: 775
775 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1024$ 0.51
50+$ 0.0801$ 4.01
150+$ 0.0689$ 10.34
500+$ 0.0605$ 30.25
3,000+$ 0.0538$ 161.40
6,000+$ 0.0505$ 303.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerEVERLIGHT
PackagingSOP-4-2.54mm
Fall time18us
Rise time18us
Output Current50mA
Vce Saturation(VCE(sat))300mV@1mA,10mA
Load Voltage80V
Reverse Voltage9V
Current transfer ratio600%;50%
Voltage - Forward(Vf)1.5V
Forward Current(If)60mA
Number of Channels1
Total Power Dissipation(Pd)250mW
Operating Temperature-55℃~+110℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)5kV
Features-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The EL101X-G series devices consist of an infrared emitting diode, optically coupled to a phototransistor detector. Compound use free halogens and Sb₂O₃. They are packaged in a 4-pin SOP package

Features

AI Translation
  • Compliance Halogen Free (Br < 900 ppm, Cl < 900 ppm, Br + Cl < 1500 ppm)
  • Current transfer ratio (CTR: 50~600% at lF = 5 mA, VCE = 5 V) (CTR: 63~320% at lF = 10 mA, VCE = 5 V)
  • High isolation voltage between input and output (VIS0 = 5000 V rms)
  • Compact 4 Pin SOP with a 2.0 mm profile
  • Compliance with EU REACH
  • 8 mm long creepage distance
  • The product itself will remain within RoHS compliant version
  • UL and cUL approved (No. E214129)
  • VDE approved (No. 40028391)
  • SEMKO approved
  • NEMKO approved
  • DEMKO approved
  • FIMKO approved
  • CQC approved

Applications

AI Translation
  • Programmable controllers
  • System appliances, measuring instruments
  • Telecommunication equipments
  • Home appliances, such as fan heaters, etc.
  • Signal transmission between circuits of different potentials and impedances