LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 936166-2 product image
Images for reference only

TE Connectivity 936166-2

Manufacturer
MPN
936166-2
LCSC Part #
C17464599
Packaging
Through Hole
Customer #
Key Attributes
Through Hole Tin -40℃~+105℃ 3mm 2 Through Hole Headers, Male Pins RoHS
DatasheetTE Connectivity 936166-2
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.681$ 2.68
200+$ 1.0694$ 213.88
500+$ 1.0346$ 517.30
1,040+$ 1.0164$ 1057.06
Standard Packaging1040/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerTE Connectivity
PackagingThrough Hole
Connector TypeThrough Hole
Contact PlatingTin
Operating Temperature-40℃~+105℃
Contact MaterialBrass
Row Spacing3mm
Number of Rows2

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.