Melexis MLX90641ESF-BCA-000-SP
| Manufacturer | |
| Mfr. Part # | MLX90641ESF-BCA-000-SP |
| LCSC Part # | C17464371 |
| Package | TO-39 |
| Customer # | |
| Key Attributes | 16x12 IR array |
| Description | -40℃~+125℃ I2C 3V~3.6V TO-39 Analog and Digital Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | Melexis | |
| Package | TO-39 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 45 |
| Sales Unit | Piece |
In-Stock:
2 
2
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 42.2919 | $ 42.29 |
10+ | $ 40.8527 | $ 408.53 |
Standard Packaging 45/Full
Tray | ||
Better price for more quantity?
$