LITEON LTV-358T
| Manufacturer | LITEONAsian Brands |
| MPN | LTV-358T |
| LCSC Part # | C17464283 |
| Packaging | SOP-4 |
| Customer # | |
| Key Attributes | 50mA 200mV@20mA,1mA 120V 6V 1.2V DC SOP-4 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | LITEON | |
| Packaging | SOP-4 | |
| Fall time | 3us | |
| Output Current | 50mA | |
| Rise time | 4us | |
| Vce Saturation(VCE(sat)) | 200mV@20mA,1mA | |
| Load Voltage | 120V | |
| Reverse Voltage | 6V | |
| Voltage - Forward(Vf) | 1.2V | |
| Current transfer ratio | 80%;400% | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 170mW | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This optocoupler features a specified current transfer ratio with corresponding minimum values at various forward currents and collector-emitter voltages. It offers high input-output isolation voltage and high collector-emitter voltage. Available in mini-flat package (LTV-358T series) and SOP-4 package, it passes ESD testing, holds multiple safety certifications, is RoHS compliant, and carries an MSL Level 1 rating.
Features
- Current Transfer Ratio (CTR: min. 80% at IF = 5 mA, VCE = 5 V)
- Current Transfer Ratio (CTR: min. 20% at IF = 1 mA, VCE = 5 V)
- High input-output isolation voltage (Viso = 3750Vrms)
- High collector-emitter voltage (VCEO = 120V)
- Mini-flat package: LTV-358T series
- SOP-4 package
- ESD passes HBM 8000V / MM 2000V / CDM 2000V
- Safety approvals: UL 1577 & cUL, VDE DIN EN60747-5-5 (VDE 0884-5), CSA CA5A, FIMKO/DEMKO/SEMKO/NEMKO
- RoHS compliant — all materials used in the device conform to EU RoHS directives (2002/95/EC, 2011/65/EU and 2015/863)
- MSL Level 1
Applications
- Hybrid substrates requiring high-density mounting
- Programmable controllers
- System equipment, measurement instruments
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5896 | $ 0.59 |
| 10+ | $ 0.4781 | $ 4.78 |
| 30+ | $ 0.4223 | $ 12.67 |
| 100+ | $ 0.3681 | $ 36.81 |
| 500+ | $ 0.3347 | $ 167.35 |
| 1,000+ | $ 0.3187 | $ 318.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | LITEON | |
| Packaging | SOP-4 | |
| Fall time | 3us | |
| Output Current | 50mA | |
| Rise time | 4us | |
| Vce Saturation(VCE(sat)) | 200mV@20mA,1mA | |
| Load Voltage | 120V | |
| Reverse Voltage | 6V | |
| Voltage - Forward(Vf) | 1.2V | |
| Current transfer ratio | 80%;400% | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 170mW | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This optocoupler features a specified current transfer ratio with corresponding minimum values at various forward currents and collector-emitter voltages. It offers high input-output isolation voltage and high collector-emitter voltage. Available in mini-flat package (LTV-358T series) and SOP-4 package, it passes ESD testing, holds multiple safety certifications, is RoHS compliant, and carries an MSL Level 1 rating.
Features
- Current Transfer Ratio (CTR: min. 80% at IF = 5 mA, VCE = 5 V)
- Current Transfer Ratio (CTR: min. 20% at IF = 1 mA, VCE = 5 V)
- High input-output isolation voltage (Viso = 3750Vrms)
- High collector-emitter voltage (VCEO = 120V)
- Mini-flat package: LTV-358T series
- SOP-4 package
- ESD passes HBM 8000V / MM 2000V / CDM 2000V
- Safety approvals: UL 1577 & cUL, VDE DIN EN60747-5-5 (VDE 0884-5), CSA CA5A, FIMKO/DEMKO/SEMKO/NEMKO
- RoHS compliant — all materials used in the device conform to EU RoHS directives (2002/95/EC, 2011/65/EU and 2015/863)
- MSL Level 1
Applications
- Hybrid substrates requiring high-density mounting
- Programmable controllers
- System equipment, measurement instruments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

