Phoenix Contact 1819150
| Manufacturer | |
| MPN | 1819150 |
| LCSC Part # | C17463982 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | TERM BLK 9POS 7.5mm TH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Phoenix Contact | |
| Packaging | Through Hole,P=7.5mm | |
| Current Rating | 33A | |
| Voltage Rating (Max) | 600V | |
| Color | Green | |
| Number of Pins | 9P | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 9 | |
| Number of Rows | 1 | |
| Pitch | 7.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 16.4751 | $ 16.48 |
| 200+ | $ 6.5749 | $ 1314.98 |
| 500+ | $ 6.3545 | $ 3177.25 |
| 1,000+ | $ 6.2459 | $ 6245.90 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Phoenix Contact | |
| Packaging | Through Hole,P=7.5mm | |
| Current Rating | 33A | |
| Voltage Rating (Max) | 600V | |
| Color | Green | |
| Number of Pins | 9P | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 9 | |
| Number of Rows | 1 | |
| Pitch | 7.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

