VISHAY CNY17-3X009T
| Manufacturer | |
| MPN | CNY17-3X009T |
| LCSC Part # | C17463941 |
| Packaging | SMD-6P |
| Customer # | |
| Key Attributes | Optocoupler, Phototransistor Output, with Base Connection |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SMD-6P | |
| Rise time | 3us | |
| Output Current | 50mA | |
| Fall time | 14us | |
| Vce Saturation(VCE(sat)) | 250mV@10mA,2.5mA | |
| Load Voltage | 5V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 200%;100% | |
| Voltage - Forward(Vf) | 1.39V | |
| Output Type | Phototransistor | |
| Input type | - | |
| Isolation Voltage(Vrms) | 5kV | |
| Number of Channels | 1 | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SMD-6P | |
| Rise time | 3us | |
| Output Current | 50mA | |
| Fall time | 14us | |
| Vce Saturation(VCE(sat)) | 250mV@10mA,2.5mA | |
| Load Voltage | 5V |
| Type | Description | |
|---|---|---|
| Reverse Voltage | 6V | |
| Current transfer ratio | 200%;100% | |
| Voltage - Forward(Vf) | 1.39V | |
| Output Type | Phototransistor | |
| Input type | - | |
| Isolation Voltage(Vrms) | 5kV | |
| Number of Channels | 1 | |
| Features | - |
Introduction
The CNY17 is an optically coupled pair consisting of a gallium arsenide infrared emitting diode optically coupled to a silicon NPN phototransitor. Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. The CNY17 can be used to replace relays and transformers in many digital interface applications, as well as analog applications such as CRT modulation.
Features
- Isolation test voltage: 5000 VRMS
- Long term stability
- Industry standard dual-in-line package
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3456 | $ 0.35 |
| 10+ | $ 0.3001 | $ 3.00 |
| 30+ | $ 0.2807 | $ 8.42 |
| 100+ | $ 0.2563 | $ 25.63 |
| 500+ | $ 0.245 | $ 122.50 |
| 1,000+ | $ 0.2385 | $ 238.50 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SMD-6P | |
| Rise time | 3us | |
| Output Current | 50mA | |
| Fall time | 14us | |
| Vce Saturation(VCE(sat)) | 250mV@10mA,2.5mA | |
| Load Voltage | 5V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 200%;100% | |
| Voltage - Forward(Vf) | 1.39V | |
| Output Type | Phototransistor | |
| Input type | - | |
| Isolation Voltage(Vrms) | 5kV | |
| Number of Channels | 1 | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SMD-6P | |
| Rise time | 3us | |
| Output Current | 50mA | |
| Fall time | 14us | |
| Vce Saturation(VCE(sat)) | 250mV@10mA,2.5mA | |
| Load Voltage | 5V |
| Type | Description | |
|---|---|---|
| Reverse Voltage | 6V | |
| Current transfer ratio | 200%;100% | |
| Voltage - Forward(Vf) | 1.39V | |
| Output Type | Phototransistor | |
| Input type | - | |
| Isolation Voltage(Vrms) | 5kV | |
| Number of Channels | 1 | |
| Features | - |
Introduction
The CNY17 is an optically coupled pair consisting of a gallium arsenide infrared emitting diode optically coupled to a silicon NPN phototransitor. Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. The CNY17 can be used to replace relays and transformers in many digital interface applications, as well as analog applications such as CRT modulation.
Features
- Isolation test voltage: 5000 VRMS
- Long term stability
- Industry standard dual-in-line package
C17463941 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



