Lumileds LX18-P150-3
| Manufacturer | |
| MPN | LX18-P150-3 |
| LCSC Part # | C17463891 |
| Packaging | 4530 |
| Customer # | |
| Key Attributes | 5000K 2.76V -40℃~+135℃ 4530 LED White Lighting RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Lumileds | |
| Packaging | 4530 | |
| Forward Current | 350mA | |
| Lens Color | - | |
| Color Temperature | 5000K | |
| Installation Method | - | |
| Luminous Intensity | - | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 2.76V | |
| Power(Watts) | - | |
| Wavelength - Dominant | - | |
| Illumination Color | - | |
| Diode Configuration | Discrete Diode | |
| Operating Temperature | -40℃~+135℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
LUXEON Rebel PLUS is a high-power LED in the industry-standard 4530 package with a 12.5 mm² dome design, engineered to deliver the highest possible luminous efficacy and light output. Through thermal testing and color binning, each LUXEON Rebel PLUS is tested and specified under realistic operating conditions at 85°C. Excellent color control simplifies luminaire design for fixture manufacturers and ensures color consistency across LEDs. Superior light quality, light output, and real-world luminous efficacy make it a leading-performance, high-efficiency solution for a wide range of outdoor and industrial lighting applications.
Applications
AI Translation
Outdoor Lighting, Industrial Lighting
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.933 | $ 3.93 |
| 200+ | $ 1.5704 | $ 314.08 |
| 500+ | $ 1.5177 | $ 758.85 |
| 1,000+ | $ 1.4914 | $ 1491.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

