YAGEO MF0207FRE52-13K
| Manufacturer | YAGEOAsian Brands |
| MPN | MF0207FRE52-13K |
| LCSC Part # | C1746371 |
| Packaging | Through Hole,D2.4xL6.3mm |
| Customer # | |
| Key Attributes | RES 13kΩ ±1% 0.6W Through Hole,D2.4xL6.3mm |
| Datasheet | YAGEO MF0207FRE52-13K |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D2.4xL6.3mm | |
| Resistance | 13kΩ | |
| Power(Watts) | 600mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D2.4xL6.3mm | |
| Resistance | 13kΩ | |
| Power(Watts) | 600mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0124 | $ 0.01 |
| 200+ | $ 0.0048 | $ 0.96 |
| 500+ | $ 0.0046 | $ 2.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D2.4xL6.3mm | |
| Resistance | 13kΩ | |
| Power(Watts) | 600mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D2.4xL6.3mm | |
| Resistance | 13kΩ | |
| Power(Watts) | 600mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
C1746371 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MF0207FTE52-13K | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0072 | ||
| FM0207FTE52-13K | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0175 | ||
| FMP100FBE52-13K | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0285 | ||
| FMP100FTE52-13K | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0302 | ||
| FMP100FRE52-13K | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0305 | ||
| FMP100FTF52-13K | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0372 | ||
| FMP100FRF52-13K | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0302 | ||
| MFR50SFBE52-13K | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0126 | ||
| MFR50SFTE52-13K | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0068 | ||
| FMF50SFTE52-13K | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0181 |

