LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ATGBICS by Approved Technology Ltd 2312173-C product image
Images for reference only

ATGBICS by Approved Technology Ltd 2312173-CRoHS

Manufacturer
MPN
2312173-C
LCSC Part #
C17463707
Packaging
-
Customer #
Key Attributes
Fiber Optic Transceiver Modules RoHS
Datasheetpdf iconATGBICS by Approved Technology Ltd 2312173-C

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

The ATGBICS-compatible 2312173-C is a high-performance, cost-effective module featuring a duplex LC optical interface. It employs standard AC-coupled CML for high-speed signal transmission and LVTTL for control and monitoring signals. The receiver section utilizes a PIN receiver, while the transmitter uses a 1550nm DFB laser. With up to 22dB link budget, this module is suited for 1000Base Ethernet 80km applications.

Features

AI Translation
  • Data link rates up to 1.25Gb/s
  • Hot-pluggable
  • Duplex LC connector
  • Transmission distance up to 80km over 9/125μm single-mode fiber
  • 1550nm DFB laser transmitter
  • Single +3.3V power supply
  • Typical power consumption less than 1W
  • Commercial operating temperature range: 0℃ to 70℃
  • RoHS compliant and lead-free

Applications

AI Translation

Metro/Access Networks, 1.25 Gb/s 1000Base-ZX Ethernet, 1× Fibre Channel, Other Optical Links

Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 120.3665$ 120.37
200+$ 48.0273$ 9605.46
500+$ 46.4225$ 23211.25
1,000+$ 45.6289$ 45628.90
Standard Packaging1/Full Bag
Better price for more quantity?
$