TOSHIBA TLP5754H(D4LF4,E
| Manufacturer | |
| MPN | TLP5754H(D4LF4,E |
| LCSC Part # | C17462878 |
| Packaging | SOIC-6-300mil |
| Customer # | |
| Key Attributes | 4A 5V 15V~30V 1.55V DC SOIC-6-300mil Isolators - Gate Drivers RoHS |
| Datasheet | TOSHIBA TLP5754H(D4LF4,E |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | TOSHIBA | |
| Packaging | SOIC-6-300mil | |
| Power Dissipation | - | |
| Output Current | 4A | |
| Data Rate | - | |
| Operating Temperature | -40℃~+125℃ | |
| Reverse Voltage | 5V | |
| Output voltage | 35V | |
| Voltage - Supply | 15V~30V | |
| Forward Current(If) | 20mA | |
| CMTI(kV/us) | 35kV/us | |
| Number of Channels | 1 | |
| Propagation Delay(tpd) | 150ns;150ns | |
| Input threshold current | 4mA | |
| Voltage - Forward(Vf) | 1.55V | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC | |
| Features | Under-voltage lockout |
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | TOSHIBA | |
| Packaging | SOIC-6-300mil | |
| Power Dissipation | - | |
| Output Current | 4A | |
| Data Rate | - | |
| Operating Temperature | -40℃~+125℃ | |
| Reverse Voltage | 5V | |
| Output voltage | 35V | |
| Voltage - Supply | 15V~30V |
| Type | Description | |
|---|---|---|
| Forward Current(If) | 20mA | |
| CMTI(kV/us) | 35kV/us | |
| Number of Channels | 1 | |
| Propagation Delay(tpd) | 150ns;150ns | |
| Input threshold current | 4mA | |
| Voltage - Forward(Vf) | 1.55V | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC | |
| Features | Under-voltage lockout |
Introduction
The TLP5754H consists of an infrared LED and an integrated high-gain, high-speed photodetector and is housed in the 6-pin SO6L package. It provides guaranteed performance and specifications at temperature up to 125 °C. The TLP5754H is 50 % smaller than the 8-pin DIP package and meets the reinforced insulation class requirements of international standards. Therefore the mounting area can be reduced in equipment requiring the safety standard certification. The TLP5754H has an internal faraday shield that provides a guaranteed common-mode transient immunity of ±35 kV/μs. In particular, the TLP5754H has rail to rail output, and this enables stable operation and better switching performance in system.
Features
- Buffer logic type (totem pole output)
- Output peak current: ±4.0 A (max)
- Operating temperature: -40 to 125 °C
- Supply current: 3.0 mA (max)
- Supply voltage: 15 to 30 V
- Threshold input current: 4 mA (max)
- Propagation delay time: 150 ns (max)
- Common-mode transient immunity: ±35 kV/μs (min)
- Isolation voltage: 5000 Vrms (min)
- Safety standards UL-recognized: UL 1577, File No.E67349 cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349 VDE-approved: EN 60747-5-5, EN 62368-1 CQC-approved: GB4943.1, GB8898 Japan Factory
Applications
- Industrial Inverters
- MOSFET Gate Drivers
- IGBT Gate Drivers
- Induction Cooktop and Home Appliances
- Air Conditioner Inverters
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7209 | $ 1.72 |
| 250+ | $ 0.6865 | $ 171.63 |
| 500+ | $ 0.6645 | $ 332.25 |
| 1,000+ | $ 0.6534 | $ 653.40 |
Standard Packaging125/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | TOSHIBA | |
| Packaging | SOIC-6-300mil | |
| Power Dissipation | - | |
| Output Current | 4A | |
| Data Rate | - | |
| Operating Temperature | -40℃~+125℃ | |
| Reverse Voltage | 5V | |
| Output voltage | 35V | |
| Voltage - Supply | 15V~30V | |
| Forward Current(If) | 20mA | |
| CMTI(kV/us) | 35kV/us | |
| Number of Channels | 1 | |
| Propagation Delay(tpd) | 150ns;150ns | |
| Input threshold current | 4mA | |
| Voltage - Forward(Vf) | 1.55V | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC | |
| Features | Under-voltage lockout |
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | TOSHIBA | |
| Packaging | SOIC-6-300mil | |
| Power Dissipation | - | |
| Output Current | 4A | |
| Data Rate | - | |
| Operating Temperature | -40℃~+125℃ | |
| Reverse Voltage | 5V | |
| Output voltage | 35V | |
| Voltage - Supply | 15V~30V |
| Type | Description | |
|---|---|---|
| Forward Current(If) | 20mA | |
| CMTI(kV/us) | 35kV/us | |
| Number of Channels | 1 | |
| Propagation Delay(tpd) | 150ns;150ns | |
| Input threshold current | 4mA | |
| Voltage - Forward(Vf) | 1.55V | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC | |
| Features | Under-voltage lockout |
Introduction
The TLP5754H consists of an infrared LED and an integrated high-gain, high-speed photodetector and is housed in the 6-pin SO6L package. It provides guaranteed performance and specifications at temperature up to 125 °C. The TLP5754H is 50 % smaller than the 8-pin DIP package and meets the reinforced insulation class requirements of international standards. Therefore the mounting area can be reduced in equipment requiring the safety standard certification. The TLP5754H has an internal faraday shield that provides a guaranteed common-mode transient immunity of ±35 kV/μs. In particular, the TLP5754H has rail to rail output, and this enables stable operation and better switching performance in system.
Features
- Buffer logic type (totem pole output)
- Output peak current: ±4.0 A (max)
- Operating temperature: -40 to 125 °C
- Supply current: 3.0 mA (max)
- Supply voltage: 15 to 30 V
- Threshold input current: 4 mA (max)
- Propagation delay time: 150 ns (max)
- Common-mode transient immunity: ±35 kV/μs (min)
- Isolation voltage: 5000 Vrms (min)
- Safety standards UL-recognized: UL 1577, File No.E67349 cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349 VDE-approved: EN 60747-5-5, EN 62368-1 CQC-approved: GB4943.1, GB8898 Japan Factory
Applications
- Industrial Inverters
- MOSFET Gate Drivers
- IGBT Gate Drivers
- Induction Cooktop and Home Appliances
- Air Conditioner Inverters
C17462878 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

