DIODES ZDT6718QTA
| Manufacturer | |
| Mfr. Part # | ZDT6718QTA |
| LCSC Part # | C17462773 |
| Package | SOT-223-8 |
| Customer # | |
| Description | 20V NPN+PNP 300 2W SOT-223-8 Bipolar Transistor Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | DIODES | |
| Package | SOT-223-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.8654 | $ 2.87 |
10+ | $ 2.808 | $ 28.08 |
30+ | $ 2.7697 | $ 83.09 |
100+ | $ 2.7314 | $ 273.14 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$