TOSHIBA TLP5214A(TP,E
| Manufacturer | |
| MPN | TLP5214A(TP,E |
| LCSC Part # | C17462742 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | Photocouplers Infrared LED&PhotoIC Isolated IGBT/Power MOSFET gate drive |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | TOSHIBA | |
| Packaging | SOIC-16-300mil | |
| Power Dissipation | 410mW | |
| Features | Under-voltage lockout | |
| Output Current | 4A | |
| Data Rate | - | |
| Operating Temperature | -40℃~+110℃ | |
| Reverse Voltage | 6V | |
| Voltage - Supply | 15V~30V | |
| Forward Current(If) | 25mA | |
| CMTI(kV/us) | 35kV/us | |
| Number of Channels | 2 | |
| Propagation Delay(tpd) | 150ns;150ns | |
| Input threshold current | 6mA | |
| Voltage - Forward(Vf) | 1.7V | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLP5214A is a highly integrated 4.0 A output current IGBT gate drive photocoupler housed in a long creepage and clearance SO16L package. The TLP5214A, a smart gate driver photocoupler, includes functions of IGBT desaturation detection, isolated fault status feedback, soft IGBT turn-off, active Miller cramping and under voltage lockout (UVLO). Moreover, this phorocoupler has features of the desaturation leading edge blanking time, filtering time, and optimisation of the soft-shutdown performance for secure operation of applications. This photocoupler is suitable for driving IGBT and power MOSFET used in inverter applications. The TLP5214A consists two infrared LEDs and two high-gain and high-speed ICs. They realize high current, high-speed output control and output fault status feedback.
Features
- Peak output current: ±4.0 A (max)
- Guaranteed performance over temperature: -40 to 110 °C
- Supply current: 3.8 mA (max)
- Power supply voltage: 15 V to 30 V
- Threshold input current: 6 mA (max)
- Propagation delay time: 150 ns (max)
- DESAT leading edge blanking time: 1.1 μs (typ.)
- Common-mode transient immunity: ±35 kV/μs (min)
- Isolation voltage: 5000 Vrms (min) UL-recognized: UL 1577, File No.E67349
- cUL-recognized: CSA Component Acceptance Service No. 5A, File No.E67349 VDE approved: EN 60747-5-5, EN 62368-1
Applications
- Isolated IGBT/Power MOSFET gate drive
- AC and brushless DC motor drives
- Industrial Inverters and Uninterruptible Power Supply (UPS)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1161 | $ 2.12 |
| 10+ | $ 1.7796 | $ 17.80 |
| 30+ | $ 1.5699 | $ 47.10 |
| 100+ | $ 1.3539 | $ 135.39 |
| 500+ | $ 1.2569 | $ 628.45 |
| 1,500+ | $ 1.2146 | $ 1821.90 |
Standard Packaging1500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | TOSHIBA | |
| Packaging | SOIC-16-300mil | |
| Power Dissipation | 410mW | |
| Features | Under-voltage lockout | |
| Output Current | 4A | |
| Data Rate | - | |
| Operating Temperature | -40℃~+110℃ | |
| Reverse Voltage | 6V | |
| Voltage - Supply | 15V~30V | |
| Forward Current(If) | 25mA | |
| CMTI(kV/us) | 35kV/us | |
| Number of Channels | 2 | |
| Propagation Delay(tpd) | 150ns;150ns | |
| Input threshold current | 6mA | |
| Voltage - Forward(Vf) | 1.7V | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLP5214A is a highly integrated 4.0 A output current IGBT gate drive photocoupler housed in a long creepage and clearance SO16L package. The TLP5214A, a smart gate driver photocoupler, includes functions of IGBT desaturation detection, isolated fault status feedback, soft IGBT turn-off, active Miller cramping and under voltage lockout (UVLO). Moreover, this phorocoupler has features of the desaturation leading edge blanking time, filtering time, and optimisation of the soft-shutdown performance for secure operation of applications. This photocoupler is suitable for driving IGBT and power MOSFET used in inverter applications. The TLP5214A consists two infrared LEDs and two high-gain and high-speed ICs. They realize high current, high-speed output control and output fault status feedback.
Features
- Peak output current: ±4.0 A (max)
- Guaranteed performance over temperature: -40 to 110 °C
- Supply current: 3.8 mA (max)
- Power supply voltage: 15 V to 30 V
- Threshold input current: 6 mA (max)
- Propagation delay time: 150 ns (max)
- DESAT leading edge blanking time: 1.1 μs (typ.)
- Common-mode transient immunity: ±35 kV/μs (min)
- Isolation voltage: 5000 Vrms (min) UL-recognized: UL 1577, File No.E67349
- cUL-recognized: CSA Component Acceptance Service No. 5A, File No.E67349 VDE approved: EN 60747-5-5, EN 62368-1
Applications
- Isolated IGBT/Power MOSFET gate drive
- AC and brushless DC motor drives
- Industrial Inverters and Uninterruptible Power Supply (UPS)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



