VISHAY TFPT0805L5001JV
| Manufacturer | |
| MPN | TFPT0805L5001JV |
| LCSC Part # | C17462172 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 100mW 5kΩ 0805 PTC Thermistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/PTC Thermistors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 100mW | |
| Resistance @ 25℃ | 5kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Alumina substrate with nickel-based PTC thin film element
- Available in 0402, 0603, 0805, and 1206 sizes
- Tape and reel packaging
- Standard R25 tolerance: ±0.5%, ±1%, ±5%
- Operating range: -55°C to +150°C
- High stability across the entire temperature range
- cULus certified, file number E148885 (UL category XGPU2 / XGPU8)
- AEC-Q200 Grade 1 qualified, except TFPT0402
- Material category: see www.vishay.com/doc?99912 for compliance definitions
Applications
AI Translation
Temperature compensation and sensing, for automotive, motor drive, lighting LED driver, test & measurement equipment, airflow sensor applications
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6495 | $ 1.65 |
| 200+ | $ 0.6589 | $ 131.78 |
| 500+ | $ 0.6362 | $ 318.10 |
| 1,000+ | $ 0.6256 | $ 625.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

