ROHM RB168L-40TE25
| Manufacturer | |
| MPN | RB168L-40TE25 |
| LCSC Part # | C17462018 |
| Packaging | DO-214AC(SMA) |
| Customer # | |
| Key Attributes | 40V 1 Independent 1A DO-214AC(SMA) Single Diodes RoHS |
| Datasheet | ROHM RB168L-40TE25 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ROHM | |
| Packaging | DO-214AC(SMA) | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | - | |
| Voltage - Forward(Vf@If) | 650mV@1A;650mV@1A | |
| Reverse Leakage Current (Ir) | 550nA@40V;550nA@40V | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 50A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ROHM | |
| Packaging | DO-214AC(SMA) | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | - | |
| Voltage - Forward(Vf@If) | 650mV@1A;650mV@1A | |
| Reverse Leakage Current (Ir) | 550nA@40V;550nA@40V | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 50A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High reliability
- Low power die type
- Ultra-low reverse current (IR)
Applications
AI Translation
General Rectification
In-Stock: 60
60 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2758 | $ 0.28 |
| 10+ | $ 0.2693 | $ 2.69 |
| 30+ | $ 0.2644 | $ 7.93 |
| 100+ | $ 0.2611 | $ 26.11 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ROHM | |
| Packaging | DO-214AC(SMA) | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | - | |
| Voltage - Forward(Vf@If) | 650mV@1A;650mV@1A | |
| Reverse Leakage Current (Ir) | 550nA@40V;550nA@40V | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 50A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ROHM | |
| Packaging | DO-214AC(SMA) | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | - | |
| Voltage - Forward(Vf@If) | 650mV@1A;650mV@1A | |
| Reverse Leakage Current (Ir) | 550nA@40V;550nA@40V | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 50A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High reliability
- Low power die type
- Ultra-low reverse current (IR)
Applications
AI Translation
General Rectification
C17462018 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SS14HE3-LTP | MCC | DO-214AC(SMA) | 4,150 | $ 0.1296 | ||
| SL13 | NH | DO-214AC | 4,060 | $0.0220 $0.0439 | ||
| LSM140JE3/TR13 | MICROCHIP | DO-214BA | 0 | $ 0.9804 | ||
| CDBA140LR-HF | Comchip | DO-214AC(SMA) | 0 | $ 0.2791 | ||
| CDBA140LL-G | Comchip | DO-214AC(SMA) | 0 | $ 0.3806 | ||
| SSL14 | Taiwan Semiconductor | DO-214AC(SMA) | 0 | $ 0.1368 | ||
| SSL14H | Taiwan Semiconductor | DO-214AC(SMA) | 0 | $ 0.1458 | ||
| HSM150JE3/TR13 | MICROCHIP | DO-214BA | 0 | $ 1.9851 | ||
| LSM150JE3/TR13 | MICROCHIP | DO-214BA | 0 | $ 0.9805 | ||
| HSM160JE3/TR13 | MICROCHIP | DO-214BA | 0 | $ 1.7474 |

