MERCURY Electronic 25QHM572D2.0-16.000
| Manufacturer | MERCURY ElectronicAsian Brands |
| MPN | 25QHM572D2.0-16.000 |
| LCSC Part # | C17461807 |
| Packaging | SMD7050-4P |
| Customer # | |
| Key Attributes | SMD7050-4P Oscillators RoHS |
| Datasheet | MERCURY Electronic 25QHM572D2.0-16.000 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MERCURY Electronic | |
| Packaging | SMD7050-4P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MERCURY Electronic |
| Type | Description | |
|---|---|---|
| Packaging | SMD7050-4P |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Lead time: 3 to 5 days.
- Reduces system level (both fundamental and harmonics) electromagnetic interference (EMI) by approx. 20 dB
- Drop-in replacement for conventional crystal oscillators, no need to re-spin board layout
- Center or down spread. 6 modulation percentages to choose from for each type
- Operates with a +2.5V or +3.3V supply voltage
- 7.0x5.0 mm, 5.0x3.2 mm or 11.4 x 9.6 mm package sizes
- Cycle-to-cycle jitter: 100 pS max.
- Compliant to 2011/65 EU RoHS 2 Directive
Applications
AI Translation
- Printers; Multiple function printers (MPCs)
- Digital copiers; PDAs
- Networking; LAN / WAN; routers
- Storage systems (CD-ROM, VCD, DVD & HDD)
- Scanner; modems; projectors
- Hand-held ID readers
- Embedded systems
- Automotive; GPS navigation systems
- LCD PC Monitors / LCD TVs
- ADSL; PCMCIA
- Digital cameras
- Medical equipment and devices
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 17.89 | $ 17.89 |
| 200+ | $ 7.1379 | $ 1427.58 |
| 500+ | $ 6.8999 | $ 3449.95 |
| 1,000+ | $ 6.7824 | $ 6782.40 |
Standard Packaging5/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MERCURY Electronic | |
| Packaging | SMD7050-4P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MERCURY Electronic |
| Type | Description | |
|---|---|---|
| Packaging | SMD7050-4P |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Lead time: 3 to 5 days.
- Reduces system level (both fundamental and harmonics) electromagnetic interference (EMI) by approx. 20 dB
- Drop-in replacement for conventional crystal oscillators, no need to re-spin board layout
- Center or down spread. 6 modulation percentages to choose from for each type
- Operates with a +2.5V or +3.3V supply voltage
- 7.0x5.0 mm, 5.0x3.2 mm or 11.4 x 9.6 mm package sizes
- Cycle-to-cycle jitter: 100 pS max.
- Compliant to 2011/65 EU RoHS 2 Directive
Applications
AI Translation
- Printers; Multiple function printers (MPCs)
- Digital copiers; PDAs
- Networking; LAN / WAN; routers
- Storage systems (CD-ROM, VCD, DVD & HDD)
- Scanner; modems; projectors
- Hand-held ID readers
- Embedded systems
- Automotive; GPS navigation systems
- LCD PC Monitors / LCD TVs
- ADSL; PCMCIA
- Digital cameras
- Medical equipment and devices
C17461807 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

