LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BIVAR FLPR12.0-SUR product image
Images for reference only

BIVAR FLPR12.0-SURRoHS

Manufacturer
MPN
FLPR12.0-SUR
LCSC Part #
C17461684
Packaging
Through Hole
Customer #
Key Attributes
20mA 200mcd Red 1.8V Through Hole Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS
Datasheetpdf iconBIVAR FLPR12.0-SUR

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs
ManufacturerBIVAR
PackagingThrough Hole
Forward Current20mA
Lens Color-
Luminous Intensity200mcd
Illumination ColorRed
Voltage - Forward(Vf)1.8V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Features

AI Translation
  • Available in 0.1 inch increments only
  • Reverse voltage 5V
  • Reverse current 100μA
  • Operating temperature range -25℃~85℃
  • Storage temperature -30℃~100℃
  • Lead soldering temperature (1/16 inch from body) 260℃ for 5 seconds
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.1973$ 5.20
200+$ 2.0736$ 414.72
500+$ 2.0043$ 1002.15
1,000+$ 1.9713$ 1971.30
Standard Packaging100/Full Tray
Better price for more quantity?
$