Littelfuse Q6040K4TP
| Manufacturer | |
| Mfr. Part # | Q6040K4TP |
| LCSC Part # | C17461366 |
| Package | TO-218AC |
| Customer # | |
| Description | 80mA 100mA 600V TO-218AC TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Littelfuse | |
| Package | TO-218AC |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.2428 | $ 2.24 |
250+ | $ 0.8953 | $ 223.83 |
500+ | $ 0.8651 | $ 432.55 |
1,000+ | $ 0.8508 | $ 850.80 |
Standard Packaging 250/Full
Tube | ||