LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Qualtek 860-04/003 product image
Images for reference only

Qualtek 860-04/003

Manufacturer
QualtekAsian Brands
MPN
860-04/003
LCSC Part #
C17459819
Packaging
-
Customer #
Key Attributes
Panel Mount Power Entry Modules (PEM) RoHS
DatasheetQualtek 860-04/003
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 40.6482$ 40.65
195+$ 16.2204$ 3162.98
495+$ 15.6784$ 7760.81
1,005+$ 15.4098$ 15486.85
Standard Packaging15/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM)
ManufacturerQualtek
Packaging-
Voltage Rating250V
Operating Temperature-25℃~+85℃
Mounting TypePanel Mount
Current Rating4A

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.