MACOM MASW20000
| Manufacturer | |
| MPN | MASW20000 |
| LCSC Part # | C17459204 |
| Packaging | - |
| Customer # | |
| Key Attributes | BroadbandGaAsSPDTRFSwitch,DCto20GHz |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | MACOM | |
| Packaging | - | |
| Frequency range | 50MHz~20GHz | |
| Features | - | |
| Voltage - Supply | - | |
| P1dB | 25dBm | |
| operating temperature | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
A versatile, high isolation SPDT switch. Designed on a mature 1-micron MESFET process, this parts is ideal for modules or other packaging for use in the Cellular, GPS, LAN and infrastructure markets. Demonstrating performance up to 20 GHz, it will perform well in many types of applications within that range.
Features
AI Translation
- Very Broadband Performance
- Low Insertion Loss: 1.75 dB Typical @ 18 GHz
- High Isolation: 50 dB Typical @ 18 GHz
- Fast Switching Speed: 2 ns Typical
- Reflective Configuration
- Ultra Low DC Power Consumption Via Hole Grounding
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 123.229 | $ 123.23 |
| 200+ | $ 49.1701 | $ 9834.02 |
| 500+ | $ 47.5264 | $ 23763.20 |
| 1,000+ | $ 46.714 | $ 46714.00 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

