MACOM MASW-011040-TR0500
| Manufacturer | |
| MPN | MASW-011040-TR0500 |
| LCSC Part # | C17458999 |
| Packaging | HQFN-20(9x9) |
| Customer # | |
| Key Attributes | 200WSP4TRFSwitch,0.05-1.0GHz |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | MACOM | |
| Packaging | HQFN-20(9x9) | |
| Frequency range | 50MHz~1GHz | |
| Features | - | |
| Voltage - Supply | 3V~100V | |
| P1dB | - | |
| operating temperature | -55℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MASW-011040 is a high power PIN diode SP4T switch in a common anode configuration, operating from 50 MHz to 1 GHz. It features low insertion loss and excellent linearity. It includes two high-power ports capable of handling up to 200 Watts CW and two low-power ports capable of handling up to 100 Watts CW of incident power at a base plate temperature of +85°C. This high power switch is ideal for use on land mobile radio applications that require higher CW and pulsed power operation. This device can operate with positive-only DC supplies, making it suitable for switch-filter and power amplifier control circuits. The MASW-011040 is manufactured using hybrid manufacturing process featuring high voltage PIN diodes and passive devices integrated in a 9 mm HQFN 20-lead plastic package. The MASW-011040 is compatible with MADR-010574 PIN Diode Driver.
Features
- 200 W CW Incident Power @ +85°C
- Low Insertion Loss: < 0.5 dB
- High Isolation: > 40 dB
- Harmonics: < -70 dBc
- Operates from +V DC Bias Only
- Lead-Free 9 mm HQFN 20-lead Package
- Halogen-Free “Green” Mold Compound
- RoHS Compliant and 260°C Reflow Compatible
Applications
- land mobile radio
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 58.7475 | $ 58.75 |
| 200+ | $ 23.442 | $ 4688.40 |
| 500+ | $ 22.6579 | $ 11328.95 |
| 1,000+ | $ 22.2706 | $ 22270.60 |
Standard Packaging500/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

