LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Marktech Optoelectronics MTRS9520DSM product image
Images for reference only

Marktech Optoelectronics MTRS9520DSM

Manufacturer
MPN
MTRS9520DSM
LCSC Part #
C17458943
Packaging
SMD-4P
Customer #
Key Attributes
1.5mm 1.2V SMD-4P Reflective - Analog Output RoHS
DatasheetMarktech Optoelectronics MTRS9520DSM
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 45.086$ 45.09
200+$ 17.9897$ 3597.94
500+$ 17.3883$ 8694.15
1,000+$ 17.0923$ 17092.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Optical Sensors/Reflective - Analog Output
ManufacturerMarktech Optoelectronics
PackagingSMD-4P
Reverse Pressure (Typ)5V
Current - Collector(Ic)-
Wavelength950nm
Operating Temperature-20℃~+80℃
Sensing Distance1.5mm
Power Dissipation(Pd)100mW
C-E Saturation Voltage-
Output Type-
Voltage - Forward(Vf)1.2V

Introduction

AI Translation

This 950nm reflective sensor integrates a 950nm infrared emitter and a high-sensitivity photodiode in a single package. The black molded housing reduces the effects of ambient light interference. Customized emitter/detector configurations are available.

Features

AI Translation
  • High reliability
  • 5.1×3.3mm surface mount package
  • Short sensing distance, optimal range 0.5~1.5mm

Applications

AI Translation

Card readers, barcode readers, edge sensing/banknote readers