MCC US1D-TP
| Manufacturer | |
| MPN | US1D-TP |
| LCSC Part # | C17458677 |
| Packaging | DO-214AC(SMA) |
| Customer # | |
| Key Attributes | DIODE GP 200V 1A DO-214AC(SMA) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MCC | |
| Packaging | DO-214AC(SMA) | |
| Reverse Recovery Time (trr) | 50ns | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1V@1A | |
| Reverse Leakage Current (Ir) | 10uA@200V | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free, "green" device
- Lead-free finish/RoHS compliant ("P" suffix denotes compliance, see ordering information)
- Glass passivated die
- Ultrafast switching for high efficiency
- Surface mount application
- Epoxy meets UL 94 V-0 flammability rating
- Moisture Sensitivity Level 1
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0396 | $ 0.79 |
| 200+ | $ 0.0312 | $ 6.24 |
| 600+ | $ 0.0265 | $ 15.90 |
| 5,000+ | $ 0.0237 | $ 118.50 |
| 10,000+ | $ 0.0212 | $ 212.00 |
| 20,000+ | $ 0.0199 | $ 398.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MCC | |
| Packaging | DO-214AC(SMA) | |
| Reverse Recovery Time (trr) | 50ns | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1V@1A | |
| Reverse Leakage Current (Ir) | 10uA@200V | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free, "green" device
- Lead-free finish/RoHS compliant ("P" suffix denotes compliance, see ordering information)
- Glass passivated die
- Ultrafast switching for high efficiency
- Surface mount application
- Epoxy meets UL 94 V-0 flammability rating
- Moisture Sensitivity Level 1
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

