OSRAM KW DSLP31.CE-JXJZ-EBVFFCBB46-W6A6-140-S
| Manufacturer | |
| MPN | KW DSLP31.CE-JXJZ-EBVFFCBB46-W6A6-140-S |
| LCSC Part # | C17457497 |
| Packaging | 1212 |
| Customer # | |
| Key Attributes | 3.2V White -40℃~+125℃ 1212 LED White Lighting RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | OSRAM | |
| Packaging | 1212 | |
| Color Temperature | - | |
| Voltage - Forward(Vf) | 3.2V | |
| Illumination Color | White | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | OSRAM | |
| Packaging | 1212 | |
| Color Temperature | - |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 3.2V | |
| Illumination Color | White | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
SYNIOS® P3030 KW DSLP31.CE is specifically designed to support emerging automotive body lighting applications. Distinctive design elements featured in accent lighting applications deliver aesthetic, comfort, or safety functions, creating an innovative look for vehicle exteriors. The ultra-flat package design and near-center die placement perfectly meet these requirements.
Features
AI Translation
- Package: White SMT package, color diffused silicone resin
- Chip Technology: InGaN on sapphire
- Color: Cx = 0.33, Cy = 0.34 (White) per CIE 1931
- Corrosion Resistance Level: 3B
- Certification: AEC-Q102 compliant
- Color Rendering Index (CRI): 90 minimum
- ESD: 2 kV per ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
Applications
AI Translation
- Body lighting
In-Stock: 5,239
5,239 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5255 | $ 0.53 |
| 10+ | $ 0.41 | $ 4.10 |
| 30+ | $ 0.3596 | $ 10.79 |
| 100+ | $ 0.2978 | $ 29.78 |
| 500+ | $ 0.2701 | $ 135.05 |
| 1,000+ | $ 0.2538 | $ 253.80 |
Standard Packaging4500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | OSRAM | |
| Packaging | 1212 | |
| Color Temperature | - | |
| Voltage - Forward(Vf) | 3.2V | |
| Illumination Color | White | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | OSRAM | |
| Packaging | 1212 | |
| Color Temperature | - |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 3.2V | |
| Illumination Color | White | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
SYNIOS® P3030 KW DSLP31.CE is specifically designed to support emerging automotive body lighting applications. Distinctive design elements featured in accent lighting applications deliver aesthetic, comfort, or safety functions, creating an innovative look for vehicle exteriors. The ultra-flat package design and near-center die placement perfectly meet these requirements.
Features
AI Translation
- Package: White SMT package, color diffused silicone resin
- Chip Technology: InGaN on sapphire
- Color: Cx = 0.33, Cy = 0.34 (White) per CIE 1931
- Corrosion Resistance Level: 3B
- Certification: AEC-Q102 compliant
- Color Rendering Index (CRI): 90 minimum
- ESD: 2 kV per ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
Applications
AI Translation
- Body lighting
C17457497 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



