NTE Electronics NTE3088
| Manufacturer | |
| MPN | NTE3088 |
| LCSC Part # | C17456572 |
| Packaging | DIP-6 |
| Customer # | |
| Key Attributes | 100mA 400mV@0.5mA,10mA 300V 6V 1.2V DC DIP-6 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-6 | |
| Rise time | 5us | |
| Fall time | 5us | |
| Output Current | 100mA | |
| Vce Saturation(VCE(sat)) | 400mV@0.5mA,10mA | |
| Load Voltage | 300V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | -;20% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 250mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 7.5kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-6 | |
| Rise time | 5us | |
| Fall time | 5us | |
| Output Current | 100mA | |
| Vce Saturation(VCE(sat)) | 400mV@0.5mA,10mA | |
| Load Voltage | 300V | |
| Reverse Voltage | 6V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | -;20% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 250mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 7.5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Copier
- Solid State Relay
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.6576 | $ 9.66 |
| 200+ | $ 3.8534 | $ 770.68 |
| 500+ | $ 3.7246 | $ 1862.30 |
| 1,000+ | $ 3.661 | $ 3661.00 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-6 | |
| Rise time | 5us | |
| Fall time | 5us | |
| Output Current | 100mA | |
| Vce Saturation(VCE(sat)) | 400mV@0.5mA,10mA | |
| Load Voltage | 300V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | -;20% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 250mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 7.5kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-6 | |
| Rise time | 5us | |
| Fall time | 5us | |
| Output Current | 100mA | |
| Vce Saturation(VCE(sat)) | 400mV@0.5mA,10mA | |
| Load Voltage | 300V | |
| Reverse Voltage | 6V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | -;20% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 250mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 7.5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Copier
- Solid State Relay
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

