Crystek Corporation CVCO55CW-0400-0800
| Manufacturer | |
| MPN | CVCO55CW-0400-0800 |
| LCSC Part # | C17456425 |
| Packaging | QFN-16 |
| Customer # | |
| Key Attributes | QFN-16 VCOs (Voltage Controlled Oscillators) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/VCOs (Voltage Controlled Oscillators) | |
| Manufacturer | Crystek Corporation | |
| Packaging | QFN-16 | |
| Voltage - Supply | 5V | |
| operating temperature | -10℃~+70℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 56.3361 | $ 56.34 |
| 200+ | $ 22.4795 | $ 4495.90 |
| 500+ | $ 21.7273 | $ 10863.65 |
| 1,000+ | $ 21.356 | $ 21356.00 |
Standard Packaging5/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

