LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP 1N1203BR product image
Images for reference only

MICROCHIP 1N1203BR

Manufacturer
MPN
1N1203BR
LCSC Part #
C17455907
Packaging
DO-4(DO-203AA)
Customer #
Key Attributes
300V 1.2V@30A 12A DO-4(DO-203AA) Single Diodes
DatasheetMICROCHIP 1N1203BR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 79.6036$ 79.60
200+$ 31.7627$ 6352.54
500+$ 30.7009$ 15350.45
1,000+$ 30.1769$ 30176.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMICROCHIP
PackagingDO-4(DO-203AA)
Diode Configuration-
Voltage - DC Reverse (Vr) (Max)300V
Operating Junction Temperature Range-65℃~+200℃
Voltage - Forward(Vf@If)1.2V@30A
Reverse Leakage Current (Ir)10uA
Current - Rectified12A
Non-Repetitive Peak Forward Surge Current-