LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RCD Components, Inc. PR1-R15-JBW product image
Images for reference only

RCD Components, Inc. PR1-R15-JBW

Manufacturer
MPN
PR1-R15-JBW
LCSC Part #
C17454963
Packaging
Through Hole,D5.7xL15.2mm
Customer #
Key Attributes
RES 150mΩ ±5% 1W Through Hole,D5.7xL15.2mm
DatasheetRCD Components, Inc. PR1-R15-JBW
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.6238$ 3.62
200+$ 1.446$ 289.20
500+$ 1.3984$ 699.20
1,000+$ 1.3746$ 1374.60
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerRCD Components, Inc.
PackagingThrough Hole,D5.7xL15.2mm
Resistance150mΩ
Power(Watts)1W
TypeWirewound Resistor
Temperature Coefficient±200ppm/℃
Tolerance±5%
Operating Temperature-55℃~+150℃

Introduction

AI Translation

PR series pulse resistors can withstand higher energy pulses than conventional thin-film and wirewound types, without the performance drawbacks of carbon composition resistors. Their rugged construction features a highly thermally conductive core and coating, enhancing stability and environmental resistance. This series meets the demands of diverse pulse applications, including lightning protection, snubbing, surge current limiting, and capacitor charging. Available with RoHS (tin) or (tin-lead) termination plating.

Features

AI Translation
  • Cost-effective high-voltage surge resistors, energy up to 200 joules
  • Available through RCD's exclusive SWIFT™ program
  • Molded SMT version available (PRM series)
  • Option ER: Group A screening per MIL-R-39008 RCR
  • Option F: flame-proof coating
  • Option B: increased power rating
  • Option X: non-inductive (see performance characteristics sheet)
  • Custom marking, cut-and-form, aging, and more available

Applications

AI Translation

Lightning protection, buffering, inrush current, capacitor charging

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PR1-R15-JTWRCD Components, Inc.Through Hole,D5.7xL15.2mm0$ 2.675