American Bright Optoelectronics Corporation AB-EZP10C-A3-K57
| Manufacturer | |
| MPN | AB-EZP10C-A3-K57 |
| LCSC Part # | C17454738 |
| Packaging | SMD3030-2P |
| Customer # | |
| Description | 5400K~6000K 1W Cold White -40℃~+85℃ SMD3030-2P LED White Lighting RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | American Bright Optoelectronics Corporation | |
| Packaging | SMD3030-2P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 1.7465 | $ 1.75 |
200+ | $ 0.6968 | $ 139.36 |
500+ | $ 0.6741 | $ 337.05 |
1,000+ | $ 0.6635 | $ 663.50 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$