LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics NTE610 product image
Images for reference only

NTE Electronics NTE610

Manufacturer
MPN
NTE610
LCSC Part #
C17454033
Packaging
TO-92-2(TO-226AC)
Customer #
Key Attributes
2.7@C2V/C31V Standalone 30V 7.5pF@4V,1MHz TO-92-2(TO-226AC) Variable Capacitance (Varicaps, Varactors)
Datasheetpdf iconNTE Electronics NTE610
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.4084$ 2.41
200+$ 0.9619$ 192.38
500+$ 0.9285$ 464.25
1,000+$ 0.9134$ 913.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Variable Capacitance (Varicaps, Varactors)
ManufacturerNTE Electronics
PackagingTO-92-2(TO-226AC)
Capacitance Ratio2.7@C2V/C31V
Diode ConfigurationStandalone
DC Reverse Voltage(Vr)30V
Diode Capacitance7.5pF@4V,1MHz

Introduction

AI Translation

These diodes are designed for the high-volume demands of FM radio, TV tuning, and AFC applications, as well as general frequency control and tuning applications; they provide solid-state reliability as a replacement for mechanical tuning methods.

Features

AI Translation
  • High Q factor with guaranteed minimum value
  • Controlled and uniform tuning ratio
  • Standard capacitance tolerance - 10%