LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
SKYWORKS SI5338J-B13667-GM product image
Zdjęcia poglądowe

SKYWORKS SI5338J-B13667-GM

Producent
Nr części prod.
SI5338J-B13667-GM
Nr LCSC
C17452543
Opak.
QFN-24(4x4)
Numer Klienta
Klucz. cechy
QFN-24(4x4) Application Specific Clock/Timing RoHS
Karta KatalogowaSKYWORKS SI5338J-B13667-GM
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 38.6272$ 38.63
200+$ 15.4133$ 3082.66
490+$ 14.8984$ 7300.22
980+$ 14.6439$ 14351.02
Standardowa Obudowa490/Full Tray
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing
ProducentSKYWORKS
Opak.QFN-24(4x4)
FeaturesBuilt-in phase-locked loop;Spread spectrum;Built-in clock monitoring and loss-of-lock detection;Output phase adjustment;Multi-source clock input

Opis

Tłumaczenie AI

The Si5338 is a high-performance, low-jitter clock generator capable of synthesizing any frequency on each of the device's four output drivers. This timing IC is capable of replacing up to four different frequency crystal oscillators or operating as a frequency translator. Using its patented MultiSynth technology, the Si5338 allows generation of four independent clocks with 0 ppm precision. Each output clock is independently configurable to support various signal formats and supply voltages. The Si5338 provides low-jitter frequency synthesis in a space-saving 4 x 4 mm QFN package. The device is programmable via an I²C, SMBus-compatible serial interface and supports operation from a 1.8, 2.5, or 3.3 V core supply.

Funkcje

Tłumaczenie AI
  • Low power MultiSynth technology enables independent, any-frequency synthesis on four differential output drivers
  • PCIe Gen 1/2/3/4 Common Clock and Gen 3 SRNS compliant
  • Highly-configurable output drivers with up to four differential outputs, eight single-ended clock outputs, or a combination of both
  • Low phase jitter of 0.7 ps RMS typ
  • High precision synthesis allows true zero ppm frequency accuracy on all outputs
  • Flexible input reference: External crystal: 8 to 30 MHz; CMOS input: 5 to 200 MHz; SSTL/HSTL input: 5 to 350 MHz; Differential input: 5 to 710 MHz
  • Independently configurable outputs support any frequency or format: LVPECL/LVDS: 0.16 to 710 MHz; HCSL: 0.16 to 250 MHz; CMOS: 0.16 to 200 MHz; SSTL/HSTL: 0.16 to 350 MHz
  • Independent output voltage per driver: 1.5, 1.8, 2.5, or 3.3 V
  • Single supply core with excellent PSRR: 1.8, 2.5, 3.3 V
  • Independent frequency increment/decrement feature enables glitchless frequency adjustments in 1 ppm steps
  • Independent phase adjustment on each of the output drivers with an accuracy of ≤ 20 ps steps
  • Highly configurable spread spectrum (SSC) on any output:
    • Any frequency from 5 to 350 MHz
    • Any spread from 0.5 to 5.0%
    • Any modulation rate from 33 to 63 kHz
  • External feedback mode allows zero-delay mode
  • Loss of lock and loss of signal alarms
  • I²C/SMBus compatible interface
  • Easy to use programming software
  • Small size: 4 x 4 mm, 24-QFN
  • Low power: 45 mA core supply typ
  • Wide temperature range: –40 to +85 ℃

Zastosowania

Tłumaczenie AI
  • Ethernet switch/router
  • PCIe Gen1/2/3/4
  • Broadcast video/audio timing
  • Processor and FPGA clocking
  • Any-frequency clock conversion
  • MSAN/DSLAM/PON
  • Fibre Channel, SAN
  • Telecom line cards
  • 1 GbE and 10 GbE