LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XP Power FDMM01SFR product image
Images for reference only

XP Power FDMM01SFRRoHS

Manufacturer
MPN
FDMM01SFR
LCSC Part #
C17451411
Packaging
-
Customer #
Key Attributes
Single-Phase Filter Power Entry Modules (PEM) RoHS
Datasheetpdf iconXP Power FDMM01SFR
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 36.6415$ 36.64
210+$ 14.6212$ 3070.45
510+$ 14.1319$ 7207.27
990+$ 13.8911$ 13752.19
Standard Packaging30/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM)
ManufacturerXP Power
Packaging-
Leakage Current5uA;2uA
Filter TypeSingle-Phase Filter
Voltage - Input250V@AC
Mounting Type-

Introduction

AI Translation

The FDMM features an IEC320-C14 power inlet with a dual fuse holder accessible from the front (when the mains connector is disconnected), combined with a low ground leakage medical IEC input filter in a compact single enclosure. It is suitable for mains-powered medical equipment requiring dual fuses and low ground leakage current. It provides excellent attenuation of conducted EMI from the mains supply while reducing any emissions conducted from the equipment back to the mains. Designed for Class I appliances, all models feature a shielded metal enclosure and are fitted with bleed resistors to safely discharge the filter capacitors when the power is disconnected. The passive filter is safety certified to EN60939-2, and the EMI filter is safety certified to ANSI/UL1283. They operate over a wide temperature range of -40℃ to +110℃, with full power operation up to +50℃.

Features

AI Translation
  • IEC C14 filtered inlet
  • Dual fuse
  • Screw mount
  • Compact design
  • Medical applications
  • 1, 3, 6 and 10A current ratings
  • 6.3×0.8mm quick-connect terminals
  • Bleed resistor
  • Shielded metal housing
  • Wide operating temperature range

Applications

AI Translation

Medical Devices

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.