TOSHIBA TLP292(Y-TPL,E
| Manufacturer | |
| MPN | TLP292(Y-TPL,E |
| LCSC Part # | C17449968 |
| Packaging | SOIC-4-4.55mm |
| Customer # | |
| Key Attributes | 50mA 300mV@2.4mA,8mA 80V 1.25V AC,DC SOIC-4-4.55mm Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet | TOSHIBA TLP292(Y-TPL,E |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOIC-4-4.55mm | |
| Fall time | 3us | |
| Rise time | 2us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 300mV@2.4mA,8mA | |
| Load Voltage | 80V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 50mA | |
| Output Type | Phototransistor | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Number of Channels | 1 | |
| Features | Integrated anti-parallel LED |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOIC-4-4.55mm | |
| Fall time | 3us | |
| Rise time | 2us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 300mV@2.4mA,8mA | |
| Load Voltage | 80V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 50mA | |
| Output Type | Phototransistor | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Number of Channels | 1 | |
| Features | Integrated anti-parallel LED |
Introduction
TLP292 is a high isolation and a low AC input type photocoupler that consists of phototransistor optically coupled to two antiparallel infrared LEDs in a SO4 package. Since TLP292 is guaranteed high isolation voltage (3750 Vrms) and wide operating temperature Ta = -55 to 125 °C, it is suitable for high density surface mounting applications such as small type switching power supplies and programmable controllers.
Features
- Collector-emitter voltage: 80 V (min)
- Current transfer ratio: 50 % (min) (IF = ±0.5 mA, VCE = 5 V) GB Rank: 100 % (min) (IF = ±0.5 mA, VCE = 5 V)
- Isolation voltage: 3750 Vrms (min)
- Operating temperature: -55 to 125 °C
- Safety standards UL-recognized: UL 1577, File No.E67349 cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349 VDE-approved: EN 60747-5-5, EN 62368-1 CQC-approved: GB4943.1, GB8898 Thailand Factory
Applications
- Switching Power Supplies
- Programmable Logic Controllers (PLCs)
- I/O Interface Boards
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5185 | $ 0.52 |
| 10+ | $ 0.5071 | $ 5.07 |
| 30+ | $ 0.499 | $ 14.97 |
| 100+ | $ 0.4909 | $ 49.09 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOIC-4-4.55mm | |
| Fall time | 3us | |
| Rise time | 2us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 300mV@2.4mA,8mA | |
| Load Voltage | 80V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 50mA | |
| Output Type | Phototransistor | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Number of Channels | 1 | |
| Features | Integrated anti-parallel LED |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOIC-4-4.55mm | |
| Fall time | 3us | |
| Rise time | 2us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 300mV@2.4mA,8mA | |
| Load Voltage | 80V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 50mA | |
| Output Type | Phototransistor | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Number of Channels | 1 | |
| Features | Integrated anti-parallel LED |
Introduction
TLP292 is a high isolation and a low AC input type photocoupler that consists of phototransistor optically coupled to two antiparallel infrared LEDs in a SO4 package. Since TLP292 is guaranteed high isolation voltage (3750 Vrms) and wide operating temperature Ta = -55 to 125 °C, it is suitable for high density surface mounting applications such as small type switching power supplies and programmable controllers.
Features
- Collector-emitter voltage: 80 V (min)
- Current transfer ratio: 50 % (min) (IF = ±0.5 mA, VCE = 5 V) GB Rank: 100 % (min) (IF = ±0.5 mA, VCE = 5 V)
- Isolation voltage: 3750 Vrms (min)
- Operating temperature: -55 to 125 °C
- Safety standards UL-recognized: UL 1577, File No.E67349 cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349 VDE-approved: EN 60747-5-5, EN 62368-1 CQC-approved: GB4943.1, GB8898 Thailand Factory
Applications
- Switching Power Supplies
- Programmable Logic Controllers (PLCs)
- I/O Interface Boards
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



