Littelfuse/IXYS CS45-08IO1
| Manufacturer | |
| MPN | CS45-08IO1 |
| LCSC Part # | C17449395 |
| Packaging | TO-247AD |
| Customer # | |
| Key Attributes | 100mA 100mA 800V One unidirectional thyristor TO-247AD SCRs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-247AD | |
| Holding Current (Ih) | 100mA | |
| Current - Gate Trigger(Igt) | 100mA | |
| Voltage - On State(Vtm) | 1.64V | |
| Operating Temperature | -40℃~+140℃ | |
| Current - On State(It(RMS)) | 75A | |
| Peak off - state voltage(Vdrm) | 800V | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 1.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-247AD | |
| Holding Current (Ih) | 100mA | |
| Current - Gate Trigger(Igt) | 100mA | |
| Voltage - On State(Vtm) | 1.64V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+140℃ | |
| Current - On State(It(RMS)) | 75A | |
| Peak off - state voltage(Vdrm) | 800V | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Thyristor for line frequency
- International standard package JEDEC TO - 247
- Planar passivated chip
- Long - term stability of blocking currents and voltages
- Version AR isolated and UL registered E153432 G Epoxy meets UL 94V - 0
Applications
AI Translation
- Motor control
- Power converter
- AC power controller
- Switch - mode and resonant mode power supplies
- Light and temperature control
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.8091 | $ 10.81 |
| 10+ | $ 10.5927 | $ 105.93 |
| 30+ | $ 10.4495 | $ 313.49 |
| 90+ | $ 10.3063 | $ 927.57 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-247AD | |
| Holding Current (Ih) | 100mA | |
| Current - Gate Trigger(Igt) | 100mA | |
| Voltage - On State(Vtm) | 1.64V | |
| Operating Temperature | -40℃~+140℃ | |
| Current - On State(It(RMS)) | 75A | |
| Peak off - state voltage(Vdrm) | 800V | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 1.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-247AD | |
| Holding Current (Ih) | 100mA | |
| Current - Gate Trigger(Igt) | 100mA | |
| Voltage - On State(Vtm) | 1.64V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+140℃ | |
| Current - On State(It(RMS)) | 75A | |
| Peak off - state voltage(Vdrm) | 800V | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Thyristor for line frequency
- International standard package JEDEC TO - 247
- Planar passivated chip
- Long - term stability of blocking currents and voltages
- Version AR isolated and UL registered E153432 G Epoxy meets UL 94V - 0
Applications
AI Translation
- Motor control
- Power converter
- AC power controller
- Switch - mode and resonant mode power supplies
- Light and temperature control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |

