LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO MFR-25FRE52-75R product image
Images for reference only

YAGEO MFR-25FRE52-75R

Manufacturer
YAGEOAsian Brands
MPN
MFR-25FRE52-75R
LCSC Part #
C1744931
Packaging
Through Hole,D2.4xL6.3mm
Customer #
Key Attributes
RES 75Ω ±1% 250mW Through Hole,D2.4xL6.3mm
DatasheetYAGEO MFR-25FRE52-75R
RoHS Compliance2 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0112$ 0.01
200+$ 0.0044$ 0.88
500+$ 0.0042$ 2.10
1,000+$ 0.0041$ 4.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D2.4xL6.3mm
Resistance75Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MFR-25FTE52-75RYAGEOThrough Hole,D2.4xL6.3mm14,200$ 0.0174
MFR50SFTE52-75RYAGEOThrough Hole,D2.4xL6.3mm3,650$ 0.0202
MFR-25FBF52-75RYAGEOThrough Hole,D2.4xL6.3mm10,100$ 0.0211
FMF50SFTE52-75RYAGEOThrough Hole,D2.4xL6.3mm0$ 0.0181
MFR50SFBE52-75RYAGEOThrough Hole,D2.4xL6.3mm0$ 0.0132
MFR50SFRE52-75RYAGEOThrough Hole,D2.4xL6.3mm0$ 0.0147
MF0207FTE52-75RYAGEOThrough Hole,D2.4xL6.3mm0$ 0.0072
FM0207FTE52-75RYAGEOThrough Hole,D2.4xL6.3mm0$ 0.0175
MF0207FRE52-75RYAGEOThrough Hole,D2.4xL6.3mm0$ 0.0128
FMP100FBE52-75RYAGEOThrough Hole,D2.4xL6.3mm0$ 0.0273
FMP100FTE52-75RYAGEOThrough Hole,D2.4xL6.3mm0$ 0.0289
FMP100FRE52-75RYAGEOThrough Hole,D2.4xL6.3mm0$ 0.0294
MFR-25DRE52-75RYAGEOThrough Hole,D2.4xL6.3mm0$ 0.0149
MFR50SDRE52-75RYAGEOThrough Hole,D2.4xL6.3mm0$ 0.0168
MFR-25FRF52-75RYAGEOThrough Hole,D2.4xL6.3mm0$ 0.0052
FMF-25FRF52-75RYAGEOThrough Hole,D2.4xL6.3mm0$ 0.0164
MFR-25FRFPN75RYAGEOThrough Hole,D2.4xL6.3mm0$ 0.017
MFN-25FRF52-75RYAGEOThrough Hole,D2.4xL6.3mm0$ 0.0273
FMF-25FTF52-75RYAGEOThrough Hole,D2.4xL6.3mm0$ 0.0171
MFR-25FTF52-75RYAGEOThrough Hole,D2.4xL6.3mm0$ 0.011