LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 640389-7 product image
Images for reference only

TE Connectivity 640389-7

Manufacturer
MPN
640389-7
LCSC Part #
C17448743
Packaging
Through Hole
Customer #
Key Attributes
Right Angle 3.96mm 7P Tin 7 1 1x7P Through Hole Headers, Male Pins RoHS
DatasheetTE Connectivity 640389-7
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9634$ 0.96
200+$ 0.3848$ 76.96
500+$ 0.3727$ 186.35
1,000+$ 0.3666$ 366.60
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerTE Connectivity
PackagingThrough Hole
Connector TypeRight Angle
Pitch3.96mm
Flame Retardant RatingUL94V-0
Contact MaterialCopper alloy
Number of PINs7P
Contact PlatingTin
Plastic MaterialPBT
X-Length of Bottom Edge on Board (Spacing Line)27.74mm
Number of PINs Per Row7
Number of Rows1
Pin Structure1x7P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.