LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom ACPL-M49T-000E product image
Images for reference only

Broadcom ACPL-M49T-000ERoHS

Manufacturer
MPN
ACPL-M49T-000E
LCSC Part #
C17448737
Packaging
SOIC-5-175mil
Customer #
Key Attributes
8mA 20V 5V 1.5V DC SOIC-5-175mil Transistor, Photovoltaic Output Optoisolators RoHS
Datasheetpdf iconBroadcom ACPL-M49T-000E
In-Stock: 58
58 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.3304$ 2.33
10+$ 1.9884$ 19.88
30+$ 1.7745$ 53.24
100+$ 1.5558$ 155.58
500+$ 1.4569$ 728.45
1,000+$ 1.4132$ 1413.20
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerBroadcom
PackagingSOIC-5-175mil
Output Current8mA
Load Voltage20V
Reverse Voltage5V
Current transfer ratio80%;32%
Voltage - Forward(Vf)1.5V
Input typeDC
Isolation Voltage(Vrms)4kV
Number of Channels1
Features-
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

ACPL-M49T is a single-channel, high-temperature, high common-mode rejection, 20 kBaud digital optocoupler configurable as a low-power, low-leakage phototransistor, designed for automotive applications. The device is housed in a surface-mount SO-5 package. This digital optocoupler uses an insulating layer between the LED and integrated photodetector to provide electrical isolation between input and output. In the 5-pin configuration, separate connections for the photodiode bias and output transistor collector reduce base-collector capacitance, increasing speed up to 100 times that of conventional phototransistors. In the 4-pin configuration, a common connection shorting the supply pin and output pin enables low-power, low-leakage performance as a phototransistor. Across the extended temperature range, the ACPL-M49T provides a minimum enhanced common-mode transient immunity of 15 kV/μs at VCM = 1500V. This isolation product delivers the reinforced insulation and reliability required for critical applications.

Features

AI Translation
  • Compliant with automotive AEC-Q100 test guidelines
  • High-temperature, reliable low-speed digital interface for automotive applications
  • Wide temperature range: -40℃ ~ 125℃
  • High common mode rejection of 30kV/μs at VCM = 1500V (typical)
  • Low-power, low-leakage phototransistor in 4-pin configuration
  • Compact, auto-insertable SO5 package
  • Low LED drive current: 4mA (typical)
  • Propagation delay: 20μs (maximum)
  • Global safety certifications: UL 1577, 4000Vrms/1 minute; CSA certified; IEC/EN/DIN EN 60747-5-5

Applications

AI Translation
  • Automotive low-speed digital signal isolation interface
  • Inverter fault feedback signal isolation
  • Switching power supply feedback circuit