Littelfuse/IXYS MCC225-16IO1
| Manufacturer | |
| MPN | MCC225-16IO1 |
| LCSC Part # | C17447968 |
| Packaging | - |
| Customer # | |
| Key Attributes | 150mA 150mA 1.6kV 2 SCR SCRs - Modules RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs - Modules | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | - | |
| Holding Current (Ih) | 150mA | |
| Current - Gate Trigger(Igt) | 150mA | |
| Current - On State(It(RMS)) | 400A | |
| Peak off - state voltage(Vdrm) | 1.6kV | |
| SCR Type | 2 SCR | |
| Operating Temperature | -40℃~+140℃ | |
| Gate Trigger Voltage (Vgt) | 2V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs - Modules | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | - | |
| Holding Current (Ih) | 150mA | |
| Current - Gate Trigger(Igt) | 150mA |
| Type | Description | |
|---|---|---|
| Current - On State(It(RMS)) | 400A | |
| Peak off - state voltage(Vdrm) | 1.6kV | |
| SCR Type | 2 SCR | |
| Operating Temperature | -40℃~+140℃ | |
| Gate Trigger Voltage (Vgt) | 2V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 295.0425 | $ 295.04 |
| 201+ | $ 117.7253 | $ 23662.79 |
| 501+ | $ 113.7905 | $ 57009.04 |
| 999+ | $ 111.8461 | $ 111734.25 |
Standard Packaging3/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs - Modules | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | - | |
| Holding Current (Ih) | 150mA | |
| Current - Gate Trigger(Igt) | 150mA | |
| Current - On State(It(RMS)) | 400A | |
| Peak off - state voltage(Vdrm) | 1.6kV | |
| SCR Type | 2 SCR | |
| Operating Temperature | -40℃~+140℃ | |
| Gate Trigger Voltage (Vgt) | 2V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs - Modules | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | - | |
| Holding Current (Ih) | 150mA | |
| Current - Gate Trigger(Igt) | 150mA |
| Type | Description | |
|---|---|---|
| Current - On State(It(RMS)) | 400A | |
| Peak off - state voltage(Vdrm) | 1.6kV | |
| SCR Type | 2 SCR | |
| Operating Temperature | -40℃~+140℃ | |
| Gate Trigger Voltage (Vgt) | 2V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |

