LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse/IXYS IXYN150N60B3 product image
Images for reference only

Littelfuse/IXYS IXYN150N60B3RoHS

Manufacturer
MPN
IXYN150N60B3
LCSC Part #
C17447920
Packaging
SOT-227B
Customer #
Key Attributes
830W 250A 600V SOT-227B Single IGBTs RoHS
Datasheetpdf iconLittelfuse/IXYS IXYN150N60B3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 37.8926$ 37.89
200+$ 15.1203$ 3024.06
500+$ 14.6139$ 7306.95
1,000+$ 14.3647$ 14364.70
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/Single IGBTs
ManufacturerLittelfuse/IXYS
PackagingSOT-227B
Td(off)167ns
Pd - Power Dissipation830W
Operating Temperature-55℃~+175℃@(Tj)
Td(on)27ns
Current - Collector(Ic)250A
Collector-Emitter Breakdown Voltage (Vces)600V
IGBT Type-
Gate-Emitter Threshold Voltage (Vge(th)@Ic)-
Gate Charge(Qg)260nC
Reverse Recovery Time(trr)88ns
Switching Energy(Eoff)2.6mJ
Turn-On Energy (Eon)4.2mJ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Features

AI Translation
  • Optimized for low conduction and switching losses
  • miniBLOC with aluminum nitride isolation
  • International standard package
  • Isolation voltage 2500V~
  • Optimized for 10 - 30kHz switching frequency
  • Square RBSOA
  • Avalanche rated
  • Short-circuit capability
  • High current handling capability
  • High power density
  • Low gate drive requirements

Applications

AI Translation
  • Power inverters
  • Uninterruptible power supplies (UPS)
  • Motor drives
  • Switched-mode power supplies (SMPS)
  • Power factor correction (PFC) circuits
  • Battery chargers
  • Welding machines
  • Lamp ballasts