Dialight 5530212300F
| Manufacturer | |
| MPN | 5530212300F |
| LCSC Part # | C17446405 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 2mA Red, Emerald Green Through Hole Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS |
| Datasheet | Dialight 5530212300F |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Dialight | |
| Packaging | Through Hole | |
| Test Current | 2mA | |
| Lens Color | - | |
| Luminous Intensity | - | |
| Illumination Color | Red, Emerald Green | |
| Voltage - Forward(Vf) | - | |
| Viewing Angle | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Dialight | |
| Packaging | Through Hole | |
| Test Current | 2mA | |
| Lens Color | - |
| Type | Description | |
|---|---|---|
| Luminous Intensity | - | |
| Illumination Color | Red, Emerald Green | |
| Voltage - Forward(Vf) | - | |
| Viewing Angle | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.9635 | $ 2.96 |
| 200+ | $ 1.1826 | $ 236.52 |
| 500+ | $ 1.1429 | $ 571.45 |
| 1,000+ | $ 1.1238 | $ 1123.80 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Dialight | |
| Packaging | Through Hole | |
| Test Current | 2mA | |
| Lens Color | - | |
| Luminous Intensity | - | |
| Illumination Color | Red, Emerald Green | |
| Voltage - Forward(Vf) | - | |
| Viewing Angle | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Dialight | |
| Packaging | Through Hole | |
| Test Current | 2mA | |
| Lens Color | - |
| Type | Description | |
|---|---|---|
| Luminous Intensity | - | |
| Illumination Color | Red, Emerald Green | |
| Voltage - Forward(Vf) | - | |
| Viewing Angle | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

