MICROCHIP VRF141G
| Produttore | |
| Cod. Prod. | VRF141G |
| Cod. LCSC | C17446347 |
| Imballo | SOT-540A |
| Numero Cliente | |
| Attr. chiave | 500W 80V 40A 1 N-channel SOT-540A RF FETs, MOSFETs RoHS |
| Scheda Tecnica | MICROCHIP VRF141G |
| Conformità RoHS | 2 documenti disponibili |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Transistors/FETs, MOSFETs/RF FETs, MOSFETs | |
| Produttore | MICROCHIP | |
| Imballo | SOT-540A | |
| Ciss-Input Capacitance | 400pF | |
| Operating Temperature | - | |
| Pd - Power Dissipation | 500W | |
| Reverse Transfer Capacitance (Crss) | 50pF | |
| Output Capacitance(Coss) | 375pF | |
| Drain to Source Voltage | 80V | |
| Current - Continuous Drain(Id) | 40A | |
| RDS(on) | - | |
| Type | N-Channel | |
| Configuration | Common source | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | - | |
| Vgs | ±40V | |
| Gate Threshold Voltage (Vgs(th)) | 4.4V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Transistors/FETs, MOSFETs/RF FETs, MOSFETs | |
| Produttore | MICROCHIP | |
| Imballo | SOT-540A | |
| Ciss-Input Capacitance | 400pF | |
| Operating Temperature | - | |
| Pd - Power Dissipation | 500W | |
| Reverse Transfer Capacitance (Crss) | 50pF | |
| Output Capacitance(Coss) | 375pF | |
| Drain to Source Voltage | 80V |
| Tipo | Descrizione | |
|---|---|---|
| Current - Continuous Drain(Id) | 40A | |
| RDS(on) | - | |
| Type | N-Channel | |
| Configuration | Common source | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | - | |
| Vgs | ±40V | |
| Gate Threshold Voltage (Vgs(th)) | 4.4V |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
VRF141G is designed for broadband commercial applications up to 175MHz. The device's high power, high gain, and wideband performance enable solid-state transmitters for FM broadcast or television channel frequency bands.
Caratteristiche
Traduzione AI
- Enhanced ruggedness, V(BR)DSS = 80V
- 300W power output with typical 14dB gain at 175MHz, 28V
- Excellent stability and low intermodulation distortion
- Common-source configuration
- RoHS compliant
- VSWR up to 5:1 under specified operating conditions
- Nitride passivation
- Refractory gold metallization
- High-voltage replacement for MRF141G
Applicazioni
Traduzione AI
- Broadband commercial applications
- FM broadcasting
- TV channel bands
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Transistors/FETs, MOSFETs/RF FETs, MOSFETs | |
| Produttore | MICROCHIP | |
| Imballo | SOT-540A | |
| Ciss-Input Capacitance | 400pF | |
| Operating Temperature | - | |
| Pd - Power Dissipation | 500W | |
| Reverse Transfer Capacitance (Crss) | 50pF | |
| Output Capacitance(Coss) | 375pF | |
| Drain to Source Voltage | 80V | |
| Current - Continuous Drain(Id) | 40A | |
| RDS(on) | - | |
| Type | N-Channel | |
| Configuration | Common source | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | - | |
| Vgs | ±40V | |
| Gate Threshold Voltage (Vgs(th)) | 4.4V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Transistors/FETs, MOSFETs/RF FETs, MOSFETs | |
| Produttore | MICROCHIP | |
| Imballo | SOT-540A | |
| Ciss-Input Capacitance | 400pF | |
| Operating Temperature | - | |
| Pd - Power Dissipation | 500W | |
| Reverse Transfer Capacitance (Crss) | 50pF | |
| Output Capacitance(Coss) | 375pF | |
| Drain to Source Voltage | 80V |
| Tipo | Descrizione | |
|---|---|---|
| Current - Continuous Drain(Id) | 40A | |
| RDS(on) | - | |
| Type | N-Channel | |
| Configuration | Common source | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | - | |
| Vgs | ±40V | |
| Gate Threshold Voltage (Vgs(th)) | 4.4V |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
VRF141G is designed for broadband commercial applications up to 175MHz. The device's high power, high gain, and wideband performance enable solid-state transmitters for FM broadcast or television channel frequency bands.
Caratteristiche
Traduzione AI
- Enhanced ruggedness, V(BR)DSS = 80V
- 300W power output with typical 14dB gain at 175MHz, 28V
- Excellent stability and low intermodulation distortion
- Common-source configuration
- RoHS compliant
- VSWR up to 5:1 under specified operating conditions
- Nitride passivation
- Refractory gold metallization
- High-voltage replacement for MRF141G
Applicazioni
Traduzione AI
- Broadband commercial applications
- FM broadcasting
- TV channel bands
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

