LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ADC101S051CIMF product image
  • ADC101S051CIMF thumbnail 1
  • ADC101S051CIMF thumbnail 2
  • ADC101S051CIMF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI ADC101S051CIMF

Manufacturer
MPN
ADC101S051CIMF
LCSC Part #
C17446317
Packaging
SOT-23-6
Customer #
Key Attributes
Single Channel, 10-Bit A/D Converter
Datasheetpdf iconTI ADC101S051CIMF
In-Stock: 52
52 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5405$ 1.54
10+$ 1.5031$ 15.03
30+$ 1.4771$ 44.31
100+$ 1.4511$ 145.11
Standard Packaging355/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingSOT-23-6
Operating Temperature-40℃~+85℃
InterfaceSPI
Quiescent Current (Iq)500nA
Voltage - Supply2.7V~5.25V
Number of Channels1
Integral non - linearity0.7LSB
Voltage ReferenceExternal
Clock/OscillatorExternal
Clock Frequency4MHz~10MHz
Features-
Resolution(Bits)10;200kHz
S/N Ratio61.6dB
ADC architectureSAR
Programmable GainNot supported

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging355
Sales UnitPiece

Introduction

AI Translation

The ADC101S051 is a low-power, single-channel CMOS 10-bit analog-to-digital converter with a high-speed serial interface. Unlike the traditional approach where performance is specified only at a single sampling rate, the ADC101S051 has its performance fully specified across the entire sampling rate range from 200 ksps to 500 ksps. This converter is based on a successive approximation register architecture and features an internal track-and-hold circuit. The output serial data is in direct binary format and is compatible with multiple standards, such as SPI, QSPI, MICROWIRE, and many common DSP serial interfaces. The ADC101S051 is powered by a single supply ranging from +2.7V to +5.25V. When using a +3.6V or +5.25V supply, the normal power consumption is 2.7 mW and 9.7 mW respectively. The shutdown function can reduce the power consumption to as low as 2.6 uW (using a +5.25V supply). The ADC101S051 is available in 6-pin LLP and SOT-23 packages. It is guaranteed to operate within the industrial temperature range of -40°C to +85°C.

Features

AI Translation
  • ADC101S051 is a low-power, single-channel CMOS 10-bit ADC with a high-speed serial interface.
  • Unlike conventional devices specified at only a single sample rate, the ADC101S051 is fully specified over a sample rate range of 200 ksps to 500 ksps.
  • The converter is based on a successive approximation register architecture with an internal track-and-hold circuit.
  • Output serial data is in straight binary format, compatible with SPI, QSPI, MICROWIRE, and many common DSP serial interfaces.
  • The ADC101S051 operates from a single supply with a voltage range of +2.7V to +5.25V.
  • Normal power consumption is 2.7 mW and 9.7 mW at +3.6V and +5.25V supplies, respectively.
  • With the power shutdown feature, power consumption can be reduced to as low as 2.6 uW using a +5.25V supply.
  • ADC101S051 is available in 6-pin LLP and SOT-23 packages.
  • Guaranteed operation over the industrial temperature range of -40°C to +85°C.
  • Fully specified over multiple sample rate ranges.
  • 6-pin LLP and SOT-23 packages.
  • Flexible power management.
  • Single supply, 2.7V - 5.25V.
  • SPI/QSPI/MICROWIRE/DSP compatible.

Applications

AI Translation
  • Portable systems
  • Remote data acquisition
  • Instrumentation and control systems